Reference Only
0011185258
Punches & Dies CONDUCTOR PUNCH
Datasheet
0011185258 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Punches & Dies | |
| Product | Dies | |
| Type | Cutting | |
| For Use With | Used with Molex 11-18-2171, 11-18-3162, 63888-2000, 63888-2070, 63888-2100, 63888-2170 | |
| Description/Function | Punch, conductor | |
| Packaging | Each | |
| Product Type | Punches & Dies | |
| Series | T9999 | |
| Subcategory | Tools | |
| Part # Aliases | 11185258 60703C131 0011185258 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8207306095 |
| TARIC | 8205598000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $165.20 | $165.20 | |
| $163.56 | $654.24 | |
| $151.51 | $909.06 | |
| $140.85 | $1,690.20 | |
| $138.85 | $2,777.00 | |
| $137.47 | $4,124.10 | |
| $136.11 | $6,533.28 | |
| $133.29 | $12,795.84 |
Need more?
Sign in to add projects and notes