Reference Only
0011184872
Crimpers / Crimping Tools 60800A127 CONDUCTOR ANVIL
Datasheet
0011184872 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Accessories & Replacement Parts | |
| Type | Anvil | |
| For Use With | Conductor Anvil | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | T9999 | |
| Subcategory | Tools | |
| Part # Aliases | 11184872 60800A127 0011184872 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8207306092 |
| TARIC | 8466940000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $100.69 | $100.69 | |
| $99.38 | $198.76 | |
| $98.40 | $393.60 | |
| $94.91 | $759.28 | |
| $89.26 | $1,071.12 | |
| $86.78 | $2,429.84 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes