Reference Only
0011184246
Crimpers / Crimping Tools 60707-18 FRONT PLUNG 707-18 FRONT PLUNGER
Datasheet
0011184246 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Accessories & Replacement Parts | |
| Type | Plunger | |
| For Use With | Front Plunger Retainer | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | T9999 | |
| Subcategory | Tools | |
| Part # Aliases | 0011184246 11184246 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8203208000 |
| TARIC | 8466940000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $102.773 | $102.77 | |
| $102.773 | $308.31 | |
| $102.773 | $616.63 | |
| $102.773 | $1,233.27 | |
| $102.773 | $2,774.87 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes