Reference Only
0011184108
Punches & Dies 60712-8 CONDUCTOR PUNCH
Datasheet
0011184108 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Punches & Dies | |
| Product | Dies | |
| Type | Cutting | |
| For Use With | Used with Molex 11-18-2084, 11-18-3023, 11-18-3079, 11-18-3182, 63888-1200, 63888-1270 | |
| Description/Function | Punch, conductor | |
| Packaging | Each | |
| Product Type | Punches & Dies | |
| Series | T9999 | |
| Subcategory | Tools | |
| Part # Aliases | 11184108 60712 8 0011184108 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8207306095 |
| TARIC | 8466940000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $115.621 | $115.62 | |
| $115.621 | $231.24 | |
| $115.621 | $462.48 | |
| $115.621 | $693.72 | |
| $115.621 | $1,387.45 | |
| $115.621 | $3,468.63 | |
| $115.621 | $5,781.05 |
Need more?
Sign in to add projects and notes