Reference Only
0011184076
Punches & Dies CONDUCTOR PUNCH
Datasheet
0011184076 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Punches & Dies | |
| Product | Dies | |
| Type | Cutting | |
| For Use With | Used with Molex 11-18-2017, 11-18-2097, 11-18-2162, 11-18-3017, 11-18-3092, 11-18-3153, 63891-4000, 63891-4070, 63892-1000, 63892-1070 | |
| Description/Function | Punch, conductor | |
| Packaging | Each | |
| Product Type | Punches & Dies | |
| Series | T9999 | |
| Subcategory | Tools | |
| Part # Aliases | 11184076 60707 1 0011184076 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8207306095 |
| TARIC | 8466940000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $155.21 | $155.21 | |
| $153.67 | $307.34 | |
| $145.53 | $436.59 | |
| $144.09 | $864.54 | |
| $142.66 | $1,711.92 | |
| $141.25 | $3,390.00 | |
| $139.85 | $6,712.80 |
Need more?
Sign in to add projects and notes