Reference Only
0011110324
Crimpers / Crimping Tools SPRING
Datasheet
0011110324 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Insertion / Extraction Tools | |
| Type | Springs | |
| Description/Function | Spring for use with Cable Cutter | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | T0201 | |
| Subcategory | Tools | |
| Part # Aliases | 0011110324 11110324 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Sweden |
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8205598000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.43 | $11.43 | |
| $10.83 | $54.15 | |
| $9.75 | $292.50 | |
| $9.35 | $467.50 | |
| $9.26 | $926.00 | |
| $9.17 | $1,834.00 | |
| $9.08 | $3,632.00 |
Need more?
My Notes
Sign into see notes.