Reference Only

0010977366

Headers & Wire Housings CGrid VT Bkwy Hdr SAu 36Ckt (320/110)

Manufacturer:

Mfr Part:
0010977366

TTI Part:
10-97-7366

EDA / CAD Models

Alternate Part Number

70280-0488

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeBreakaway
Number of Positions36 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Termination StyleSolder Pin
Mounting AngleStraight
Contact PlatingGold
Series70280
TradenameC-Grid
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingEach
Contact MaterialTin
Current Rating3 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialThermoplastic (TP)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 V
Part # Aliases10977366 A-70280-0178 0010977366

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536700099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

13,854 Can be Built
Build Time: 5 Days
13,854 can be built in 5 Days
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.