Reference Only

0010977106

Headers & Wire Housings 2x5 VERT HDR 15u Au

Manufacturer:

Mfr Part:
0010977106

TTI Part:
10-97-7106

EDA / CAD Models

Alternate Part Number

70280-0488

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeBreakaway
Number of Positions10 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Row Spacing2.54 mm (0.1 in)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
Mating Post Length8.13 mm (0.32 in)
Termination Post Length2.79 mm (0.11 in)
Series70280
TradenameC-Grid
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingEach
Contact MaterialTin
Current Rating3 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialLiquid Crystal Polymer (LCP)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 V
Part # Aliases10977106 A-70280-0165 0010977106

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

69,270 Can be Built
Build Time: 5 Days
69,270 can be built in 5 Days
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.