Reference Only

0010977066

Headers & Wire Housings 6CKT VERT DR HDR GOLD

Manufacturer:

Mfr Part:
0010977066

TTI Part:
10-97-7066

EDA / CAD Models

Alternate Part Number

70280-0488

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeBreakaway
Number of Positions6 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Row Spacing2.54 mm (0.1 in)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
Mating Post Length8.13 mm (0.32 in)
Termination Post Length2.79 mm (0.11 in)
Series70280
TradenameC-Grid
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingEach
Contact MaterialTin
Current Rating3 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialLiquid Crystal Polymer (LCP)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 V
Part # Aliases10977066 A-70280-0163 0010977066

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

Technical Resources

EDA / CAD Models

0In Stock

90,192 Can be Built
Build Time: 5 Days
90,192 can be built in 5 Days
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes