Reference Only
0010844062
Pin & Socket Connectors HDR VERT FEMALE 6P
Datasheet
0010844062 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pin & Socket Connectors | |
| Number of Positions | 6 Position | |
| Voltage Rating | 600 V | |
| Current Rating | 13.5 A, 20 A | |
| Mounting Style | PCB | |
| Termination Style | Through Hole | |
| Series | 42002 | |
| Contact Gender | Socket (Female) | |
| Contact Material | Tin | |
| Contact Plating | Tin | |
| Flammability Rating | UL 94 V-2 | |
| Housing Color | Natural | |
| Housing Material | Nylon | |
| Mounting Angle | Vertical | |
| Number of Rows | 3 Row | |
| Packaging | Tray | |
| Pitch | 6.35 mm | |
| Product Type | Pin & Socket Connectors | |
| Product | Header Assemblies | |
| Subcategory | Pin & Socket Connectors | |
| Tradename | MLX | |
| Part # Aliases | 10844062 A-42002-6A2A1 0010844062 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6,137In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 17 / Multiples: 17)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.99 | $16.83 | |
| $0.97 | $82.45 | |
| $0.83 | $564.40 | |
| $0.81 | $1,239.30 | |
| $0.79 | $2,148.80 | |
| $0.78 | $6,364.80 | |
| $0.76 | $15,504.00 | |
| $0.742 | $29,769.04 |
Need more?
Associated Parts

Molex
Pin & Socket Connectors PLUG 6P 11.0 AMPERES

Molex
Pin & Socket Connectors PLUG WHITE 94V-0 420 WHITE 94V-0 4202106
Sign in to add projects and notes