Reference Only
0010321061
Headers & Wire Housings 5.08mm Pit. SPOX Wire-to-Board Header, Vert., w/ Friction Lock, 6 Pos.
Datasheet
0010321061 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Locking | |
| Number of Positions | 6 Position | |
| Pitch | 5.08 mm (0.2 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Series | 5281 | |
| Tradename | SPOX | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Contact Material | Tin | |
| Current Rating | 7 A | |
| Flammability Rating | UL 94 V-2 | |
| Housing Color | Natural | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 V | |
| Part # Aliases | 10321061 5281-06A 0010321061 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4,000 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.88 | $3,520.00 | |
| $0.81 | $6,480.00 | |
| $0.79 | $15,800.00 | |
| $0.77 | $30,800.00 | |
| $0.743 | $74,300.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
2,100 available now at ttieurope.com
Associated Parts

Molex
Headers & Wire Housings 6P TERMINAL HOUSING
Sign in to add projects and notes