Reference Only
0009501081
Headers & Wire Housings 8P .156 HOUSING SPOX
Datasheet
0009501081 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 8 Position | |
| Pitch | 3.96 mm (0.156 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Contact Gender | Socket (Female) | |
| Series | 5195 | |
| Tradename | SPOX | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-2 | |
| Housing Color | Natural | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 9501081 5195-08 0009501081 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
2,735In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 19 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.273 | $5.18 | |
| $0.27 | $405.00 | |
| $0.266 | $665.00 | |
| $0.262 | $1,572.00 | |
| $0.251 | $3,012.00 | |
| $0.248 | $7,440.00 | |
| $0.244 | $14,640.00 | |
| $0.241 | $36,150.00 |
Need more?
Associated Parts

Headers & Wire Housings 8 POS HEADER .156 SPOX PCB W/ FRLOK
My Notes
Sign into see notes.