Reference Only
0009501031
Headers & Wire Housings HSG FEMALE SPOX 3P
Datasheet
0009501031 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 3 Position | |
| Pitch | 3.96 mm (0.156 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Series | 5195 | |
| Tradename | SPOX | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Contact Type | Socket (Female) | |
| Flammability Rating | UL 94 V-2 | |
| Housing Color | Natural | |
| Housing Gender | Female | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 9501031 5195-03 0009501031 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
28,108In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 27 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.189 | $5.10 |
Need more?
Associated Parts

Headers & Wire Housings 3P .156 SPOX F/L HDR
My Notes
Sign into see notes.