Reference Only
0009501021
Headers & Wire Housings TERMINAL HOUSING
Datasheet
0009501021 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 2 Position | |
| Pitch | 3.96 mm (0.156 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Contact Gender | Socket (Female) | |
| Series | 5195 | |
| Tradename | SPOX | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-2 | |
| Housing Color | Natural | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 9501021 5195-02 09-50-1021-PB 0009501021 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
9,120In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 37 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.136 | $5.03 | |
| $0.114 | $5.70 | |
| $0.111 | $11.10 | |
| $0.106 | $26.50 | |
| $0.105 | $52.50 | |
| $0.075 | $75.00 | |
| $0.074 | $145.11 | |
| $0.072 | $1,418.40 |
Need more?
Associated Parts

Headers & Wire Housings HDR SPOX VERTICAL 2P
Sign in to add projects and notes