Reference Only
0008701031
Headers & Wire Housings SPOX TERM 18-24G FEM Reel of 5000
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Series | 5194 | |
| Tradename | SPOX | |
| Wire Gauge | 24 AWG to 18 AWG | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Reel | |
| Contact Material | Tin | |
| Current Rating | 7 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 V | |
| Part # Aliases | 8701031 5194T 0008701031 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
80,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0326 | $163.00 | |
| $0.0322 | $322.00 | |
| $0.0311 | $466.50 | |
| $0.0302 | $755.00 | |
| $0.0298 | $1,788.00 | |
| $0.0294 | $3,528.00 | |
| $0.0282 | $6,768.00 |
Need more?
Associated Parts

Molex
Headers & Wire Housings HSG FEMALE SPOX 3P

Extraction, Removal & Insertion Tools EXTRACTION TOOL

Molex
Headers & Wire Housings 6 CRKT HOUSE

Molex
Headers & Wire Housings 4P HOUSING

Crimpers / Crimping Tools HAND CRIMP TOOL SPOX

Molex
Headers & Wire Housings TERMINAL HOUSING
My Notes
Sign into see notes.