Reference Only
0003092161
Pin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Plug Housing w/out Mtg Ears, Positive Lock, 2 Pos.
Datasheet
0003092161 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pin & Socket Connectors | |
| Product | Plug Housings | |
| Number of Positions | 2 Position | |
| Number of Rows | 1 Row | |
| Pitch | 6.3 mm | |
| Housing Material | Nylon | |
| Series | 42191 | |
| Packaging | Bulk | |
| Tradename | Standard .093 in | |
| Contact Type | Pin, Socket | |
| Flammability Rating | UL 94 V-2 | |
| Housing Color | Natural | |
| Housing Gender | Plug | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Part # Aliases | 3092161 42191-2P1 0003092161 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1,022,737In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 35 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.145 | $5.07 | |
| $0.12 | $120.00 | |
| $0.11 | $770.00 | |
| $0.102 | $1,428.00 | |
| $0.10 | $3,000.00 | |
| $0.097 | $7,372.00 | |
| $0.096 | $14,400.00 | |
| $0.095 | $35,625.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes