Reference Only
0003092021
Pin & Socket Connectors 2 CIRCUIT PLUG
Datasheet
0003092021 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pin & Socket Connectors | |
| Product | Plug Housings | |
| Number of Positions | 2 Position | |
| Number of Rows | 1 Row | |
| Pitch | 6.3 mm | |
| Housing Material | Nylon | |
| Current Rating | 14 A | |
| Series | 1545 | |
| Packaging | Bulk | |
| Tradename | Standard .093 in | |
| Contact Type | Pin, Socket | |
| Flammability Rating | UL 94 V-2 | |
| Housing Color | Natural | |
| Housing Gender | Plug | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Part # Aliases | 3092021 1545-P 0003092021 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
2,400In Stock
15,000 expected 19-Jul-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.182 | $18.20 | |
| $0.152 | $76.00 | |
| $0.148 | $148.00 | |
| $0.146 | $394.20 | |
| $0.127 | $3,810.00 | |
| $0.125 | $9,375.00 | |
| $0.123 | $18,450.00 | |
| $0.121 | $45,375.00 |
Need more?
Associated Parts

Molex
Pin & Socket Connectors 093 Pwr Conn PLUG Black 2Ckt

Molex
Pin & Socket Connectors 093 Pwr Conn Rcpt Black PrBntEar 2Ckt
Sign in to add projects and notes