Reference Only
0003092011
Pin & Socket Connectors 1 CIRCUIT PLUG
Datasheet
0003092011 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pin & Socket Connectors | |
| Product | Plug Housings | |
| Number of Positions | 1 Position | |
| Number of Rows | 1 Row | |
| Pitch | 5.03 mm | |
| Housing Material | Nylon | |
| Current Rating | 14 A | |
| Series | 1619 | |
| Packaging | Bulk | |
| Tradename | Standard .093 in | |
| Contact Type | Pin, Socket | |
| Flammability Rating | UL 94 V-2 | |
| Housing Color | Natural | |
| Housing Gender | Plug | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Part # Aliases | 3092011 1619-1P1A5M1A 0003092011 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.109 | $10.90 | |
| $0.098 | $49.00 | |
| $0.096 | $96.00 | |
| $0.074 | $1,457.80 | |
| $0.063 | $5,040.00 | |
| $0.061 | $12,200.00 | |
| $0.06 | $24,000.00 | |
| $0.058 | $58,000.00 |
Need more?
Available Regional Inventory
100 available now at ttieurope.com
12,000 available now at ttiasia.com
Associated Parts

Molex
Pin & Socket Connectors 1 CIRCUIT RECEPTACLE
Sign in to add projects and notes