Reference Only

0003091091

End of Life
Pin & Socket Connectors 9 CIRCUIT RECEPTACLE

Manufacturer:

Mfr Part:
0003091091

TTI Part:
03-09-1091

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPin & Socket Connectors
ProductReceptacle Housings
Number of Positions9 Position
Number of Rows3 Row
Pitch5.03 mm
Housing MaterialNylon
Current Rating11 A
Series1292
PackagingBulk
TradenameStandard .093 in
Contact TypePin, Socket
Flammability RatingUL 94 V-2
Housing ColorNatural
Housing GenderReceptacle
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors
Part # Aliases3091091 1292-R 0003091091

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Contact a Sales Representative

Bulk

(Minimum: 20 / Multiples: 10)
Quantity Unit PriceExt. Price
$0.371$7.42
$0.34$34.00
$0.334$83.50
$0.298$149.00
$0.28$644.00
$0.268$1,608.00
$0.263$2,761.50
$0.253$6,451.50
Need more?

My Notes

Sign into see notes.