Reference Only
0002092116
Pin & Socket Connectors .093 TERM 18-22G M Reel of 7000
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pin & Socket Connectors | |
| Product | Contacts | |
| Contact Gender | Pin (Male) | |
| Termination Style | Crimp | |
| Contact Material | Tin | |
| Contact Plating | Tin | |
| Current Rating | 5 A | |
| Series | 1380 | |
| Packaging | Reel | |
| Tradename | Standard .093 in | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Wire Gauge Range | 22 AWG to 18 AWG | |
| Part # Aliases | 2092116 1380-(P901) 0002092116 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
147,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 7,000 / Multiples: 7,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0367 | $256.90 | |
| $0.0362 | $506.80 | |
| $0.0358 | $751.80 | |
| $0.0353 | $988.40 | |
| $0.0349 | $1,465.80 | |
| $0.0344 | $2,408.00 | |
| $0.034 | $7,140.00 |
Need more?
Associated Parts

Molex
Pin & Socket Connectors FREE HANGING PLUG

Molex
Pin & Socket Connectors RECEPTACLE 2P SINGLE

Molex
Pin & Socket Connectors 4 CIRCUIT RECEPTACLE

Molex
Pin & Socket Connectors 2 CIRCUIT RECEPTACLE

Molex
Pin & Socket Connectors 4 CIRCUIT PWR PLUG

Molex
Pin & Socket Connectors 2 CIRCUIT PLUG

Molex
Pin & Socket Connectors 4 CIRCUIT RECEPTACLE

Molex
Pin & Socket Connectors 4 CIRCUIT PLUG
Sign in to add projects and notes