Reference Only
0002091615
Pin & Socket Connectors 2.36mm Diameter, Standard .093" Pin and Socket Crimp Terminal, Series 42477, Female, w/ Tin (Sn) Plated Contact, High Current/Low Engagement Force, 18-14 AWG, Reel
Datasheet
0002091615 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pin & Socket Connectors | |
| Product | Contacts | |
| Contact Gender | Socket (Female) | |
| Termination Style | Crimp | |
| Contact Material | Tin | |
| Contact Plating | Tin | |
| Current Rating | 5 A | |
| Series | 42477 | |
| Packaging | Reel | |
| Tradename | Standard .093 in | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Wire Gauge Range | 18 AWG to 14 AWG | |
| Part # Aliases | 2091615 42477-0005 0002091615 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,500 / Multiples: 3,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.047 | $164.50 | |
| $0.046 | $322.00 | |
| $0.046 | $483.00 | |
| $0.045 | $787.50 | |
| $0.045 | $1,417.50 | |
| $0.044 | $2,772.00 | |
| $0.044 | $4,312.00 | |
| $0.043 | $9,030.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Extraction, Removal & Insertion Tools Extraction Tool for Standard .093" Pin and Socket Terminals

Extraction, Removal & Insertion Tools Extractor Tool for .093 and HCS-125 Product Series

Extraction, Removal & Insertion Tools Insertion Tool for Standard .093" Pin and Socket Terminals
Crimpers / Crimping Tools PremiumGrade Hand Crimp Tool for Standard .093 Pin and Socket Terminals 18-14 AWG and 30-24 AWG and Claspcon Crimp Terminal Socket 30-24 AWG
Sign in to add projects and notes