Reference Only
0002091102
Pin & Socket Connectors 2.36mm Diameter, Standard .093" Pin and Socket Crimp Terminal, Series 1189, Female, w/ Tin (Sn) Plated Brass Contact, 20-14 AWG, Reel
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pin & Socket Connectors | |
| Product | Contacts | |
| Contact Gender | Socket (Female) | |
| Termination Style | Crimp | |
| Contact Material | Tin | |
| Contact Plating | Tin | |
| Current Rating | 5 A | |
| Series | 1189 | |
| Packaging | Reel | |
| Tradename | Standard .093 in | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Wire Gauge Range | 20 AWG to 14 AWG | |
| Part # Aliases | 2091102 1189-A(P901) 0002091102 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,744,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 7,000 / Multiples: 7,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.04 | $280.00 | |
| $0.0396 | $554.40 | |
| $0.0391 | $821.10 | |
| $0.036 | $1,260.00 | |
| $0.0341 | $2,387.00 | |
| $0.0337 | $7,077.00 | |
| $0.0332 | $13,944.00 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools Extraction Tool for Standard .093" Pin and Socket Terminals

Extraction, Removal & Insertion Tools Extractor Tool for .093 and HCS-125 Product Series

Extraction, Removal & Insertion Tools Insertion Tool for Standard .093" Pin and Socket Terminals

Crimpers / Crimping Tools Mini-Mac Applicator for Standard .093" Pin and Socket Terminals, for 20-14 AWG Wire w/ Insulation Diameter 1.65-4.06mm
Sign in to add projects and notes