Reference Only
0002067103
Pin & Socket Connectors 1.57mm Diameter, Standard .062" Pin and Socket PC Tail Terminal, Series 1779, Female, w/ 2.54 m Tin (Sn) Plated Brass Contact, Bag Packaged
Datasheet
0002067103 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pin & Socket Connectors | |
| Product | Contacts | |
| Contact Gender | Socket (Female) | |
| Termination Style | Crimp | |
| Contact Material | Tin | |
| Contact Plating | Tin | |
| Series | 1779 | |
| Packaging | Bulk | |
| Tradename | Standard .062 in | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Part # Aliases | 2067103 1779-(P909)L 02-06-7103-PB 0002067103 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
153,238In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 39 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.129 | $5.03 | |
| $0.107 | $5.35 | |
| $0.105 | $10.50 | |
| $0.101 | $25.25 | |
| $0.079 | $782.10 | |
| $0.077 | $1,848.00 | |
| $0.075 | $6,000.00 | |
| $0.073 | $14,600.00 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools Extraction Tool for Standard .062" and Standard .062"+ Pin and Socket Terminals
Sign in to add projects and notes