Reference Only
0002062103
Pin & Socket Connectors CRIMP PIN BULK 18-24
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pin & Socket Connectors | |
| Product | Contacts | |
| Contact Gender | Pin (Male) | |
| Termination Style | Crimp | |
| Contact Material | Tin | |
| Contact Plating | Tin | |
| Series | 1560 | |
| Packaging | Each | |
| Tradename | Standard .062 in | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Wire Gauge Range | 24 AWG to 18 AWG | |
| Part # Aliases | 2062103 1560-(P901)L 02-06-2103-Z 0002062103 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
60,536In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 57 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.089 | $5.07 | |
| $0.087 | $8.70 | |
| $0.085 | $21.25 | |
| $0.083 | $41.50 | |
| $0.076 | $76.00 | |
| $0.074 | $370.00 | |
| $0.072 | $720.00 | |
| $0.07 | $1,680.00 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools EXTRACTION TOOL

Crimpers / Crimping Tools Hand Crimp Tool .062 PIN & SCKT 18-24AWG

Crimpers / Crimping Tools UNIVERSAL CRIMP TOOL

Extraction, Removal & Insertion Tools INSERTION TOOL
Sign in to add projects and notes