SEA000643001-0029 TE Connectivity

SEA000643001-0029

Standard Circular Connector MCBH4M, 1.64FT 20AWG SST

Manufacturer:

Mfr Part:
SEA000643001-0029

TTI Part:
MC-S066-0085

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Circular Connector
PackagingEach
Product TypeStandard Circular Connector
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

14In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$310.06$310.06
$258.38$25,838.00
$206.71$103,355.00
$204.66$204,660.00
$202.63$506,575.00
$200.63$1,003,150.00
$198.64$1,986,400.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.