
MCBH8F
Standard Circular Connector MCBH8F,1.64FT 22AWG BRASS
Alternate Part Number
MC-S039-0004Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Packaging | Each | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
7In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $146.42 | $146.42 | |
| $144.97 | $1,159.76 | |
| $143.54 | $3,732.04 | |
| $142.12 | $7,248.12 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes