
IL-S020
Specialized Cables IL5MP W/GUIDE PIN
Datasheet
IL-S020 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Specialized Cables | |
| Connector End A | Plug | |
| Connector End B | No Connector | |
| Gender | Male | |
| Wire Gauge - AWG | 18 AWG | |
| Voltage Rating | 600 VDC | |
| Current Rating | 5.6 A | |
| Series | WET-CON | |
| Packaging | Each | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | SEACON |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |