
DC4FS
Specialized Cables DC4FS
Datasheet
DC4FS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Specialized Cables | |
| Connector End A | Socket | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | No Connector | |
| Gender | Female | |
| Wire Gauge - AWG | 18 AWG | |
| Voltage Rating | 600 VDC | |
| Current Rating | 5.6 A | |
| Series | WET-CON | |
| Packaging | Each | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | SEACON | |
| Part # Aliases | DC4FS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 4016996000 |
| TARIC | 1111111111 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 36 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 29 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $39.96 | $1,158.84 | |
| $38.71 | $1,974.21 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes