
DC16MP
Specialized Cables DC12FS
Datasheet
DC16MP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Specialized Cables | |
| Connector End A | Socket | |
| Connector End A Pin Count | 12 Position | |
| Connector End B | No Connector | |
| Gender | Female | |
| Wire Gauge - AWG | 18 AWG | |
| Voltage Rating | 600 VDC | |
| Current Rating | 3.5 A | |
| Series | WET-CON | |
| Packaging | Each | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | SEACON | |
| Part # Aliases | DC16MP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 11 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $115.41 | $1,269.51 | |
| $108.62 | $2,824.12 | |
| $105.23 | $5,366.73 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes