Reference Only
UY2-JAR500
End of Life
Terminals 80611327869 UY2-JAR500 26-19 AWG BUTT CONNECTOR JAR OF 500
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Corning | |
| Product Category | Terminals | |
| Product | Splices | |
| Type | IDC | |
| Termination Style | IDC | |
| Gender | Male | |
| Insulation | Insulated | |
| Wire Gauge Max | 19 AWG | |
| Insulation Material | Polypropylene (PP) | |
| Material | Polypropylene (PP) | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 19 AWG | |
| Part # Aliases | 05111526228 80611327869 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?