Reference Only

UY2-D(CART)

Terminals 80610578272 UY2-D(CART) 19-26 AWG BUTT CONN (DRY).

Manufacturer:

Mfr Part:
UY2-D(CART)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCorning
Product CategoryTerminals
ProductSplices
TypeIDC
Termination StyleIDC
InsulationInsulated
Wire Gauge Min26 AWG
Wire Gauge Max19 AWG
Mounting StyleCable Mount / Free Hanging
ColorYellow
Product TypeTerminals
SubcategoryTerminals
Part # Aliases05400771478 80610578272

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Contact Us