
UY(CART)
Terminals 80611327810 UY(CART) 26-22 AWG BUTT CONNECTOR.
Datasheet
UY(CART) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Corning | |
| Product Category | Terminals | |
| Product | Splices | |
| Type | IDC | |
| Termination Style | IDC | |
| Insulation | Insulated | |
| Wire Gauge Min | 26 AWG | |
| Wire Gauge Max | 19 AWG | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Yellow | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Part # Aliases | 05111526223 80611327810 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative