Reference Only
UR2-JAR500
Terminals 19-26 AWG BUTT Connector, Sold per each piece.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Corning | |
| Product Category | Terminals | |
| Product | Splices | |
| Type | IDC | |
| Termination Style | IDC | |
| Gender | Male | |
| Insulation | Insulated | |
| Wire Gauge Max | 19 AWG | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Red | |
| Insulation Material | Polypropylene (PP) | |
| Material | Polypropylene (PP) | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 19 AWG | |
| Part # Aliases | 05111526207 80611327653 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?