Reference Only
TC-2707-50ML
Thermal Interface Products Thermally Conductive Adhesive, 50ml Duo-Pak.
Datasheet
TC-2707-50ML DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Thermal Interface Products | |
| Product | Thermally Conductive Adhesives | |
| Type | Thermal Conductive Gel Paste | |
| Material | Epoxy | |
| Thermal Conductivity | 0.72 W/m-K | |
| Color | Gray | |
| Product Type | Thermal Interface Products | |
| Subcategory | Thermal Management | |
| Part # Aliases | 7100178037 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3506105000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $67.95 | $815.40 | |
| $63.56 | $1,589.00 | |
| $61.25 | $3,062.50 | |
| $59.03 | $5,903.00 |
Need more?