Reference Only
TB3000 WHITE
Cable Tie Mounts HOOK/LOOP FSTNR WHT 1 IN X 10 FT NON-ADH.
Datasheet
TB3000 WHITE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Cable Tie Mounts | |
| Product | Cable Tie Mounts | |
| Mounting Style | Adhesive Mount | |
| Color | White | |
| Series | SJ3000 | |
| Packaging | Roll | |
| Length - in | 10 ft | |
| Length - mm | 3.05 m | |
| Material | Polyester | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management | |
| Type | Hook and Loop Mounts | |
| Width - in | 1 in | |
| Width - mm | 25.4 mm | |
| Part # Aliases | 05111192219 70006708252 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Roll
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.44 | $11.44 | |
| $9.72 | $97.20 | |
| $9.11 | $227.75 | |
| $8.68 | $434.00 | |
| $8.26 | $826.00 | |
| $7.75 | $1,937.50 | |
| $7.38 | $3,690.00 | |
| $7.02 | $7,020.00 |
Need more?