Reference Only
TB3000 RED
Obsolete
Cable Tie Mounts HOOK/LOOP FSTNR RED 1 IN X 10 FT NON-ADH
Datasheet
TB3000 RED DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Cable Tie Mounts | |
| Series | SJ3000 | |
| Product | Cable Tie Mounts | |
| Type | Hook and Loop Mounts | |
| Color | Red | |
| Material | Polyester | |
| Length - in | 10 ft | |
| Length - mm | 3.05 m | |
| Mounting Style | Adhesive Mount | |
| Packaging | Roll | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management | |
| Width - in | 1 in | |
| Width - mm | 25.4 mm | |
| Part # Aliases | 05111192012 70006706496 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Roll
Pricing not available for this package type
Need pricing?