
SKE-45/100
Heat Shrink Cable Boots & End Caps SKE 45/100 HDEC.
Datasheet
SKE-45/100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | End Cap | |
| Material | Polyolefin (PO) | |
| Color | Black | |
| Length | 162.6 mm (6.402 in) | |
| Inside Diameter | 100.1 mm (3.941 in) | |
| Recovered Diameter | 45 mm (1.772 in) | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05113848158 7010396866 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $28.82 | $288.20 | |
| $26.85 | $537.00 | |
| $25.98 | $1,299.00 | |
| $25.11 | $2,511.00 | |
| $24.51 | $4,902.00 |
Need more?