Reference Only
SKE-4/10
Heat Shrink Cable Boots & End Caps SKE 4/10 HDEC.
Datasheet
SKE-4/10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | End Cap | |
| Material | Polyolefin (PO) | |
| Color | Black | |
| Length | 33.53 mm (1.32 in) | |
| Recovered Diameter | 4.09 mm (0.161 in) | |
| Number of Outlets | 1 in, 0 out | |
| Family | Heat Shrink Products | |
| Features | Adhesive Lined, Flame Retardant | |
| Packaging | Bulk | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05113848153 7010396864 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.36 | $536.00 | |
| $4.83 | $966.00 | |
| $4.71 | $2,355.00 | |
| $4.59 | $4,590.00 |
Need more?