
SKE-30/76
Heat Shrink Cable Boots & End Caps SKE 30/76 HDEC.
Datasheet
SKE-30/76 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | End Cap | |
| Material | Polyolefin (PO) | |
| Color | Black | |
| Length | 158 mm (6.22 in) | |
| Inside Diameter | 75.9 mm (2.988 in) | |
| Recovered Diameter | 30 mm (1.181 in) | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05113848157 7010350146 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.36 | $243.60 | |
| $21.64 | $432.80 | |
| $20.40 | $1,020.00 | |
| $19.38 | $1,938.00 | |
| $18.95 | $3,790.00 |
Need more?