
SJ6208-41/2x36
Mounting Hardware SJ6208 BLACK 4 1/2X36YD BULK.
Datasheet
SJ6208-41/2x36 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Mounting Hardware | |
| Product | Hardware | |
| Type | Bumpers | |
| Material | Polyurethane (PUR) | |
| Color | Black | |
| Product Type | Mounting Hardware | |
| Subcategory | Hardware | |
| Part # Aliases | 02120024949 70006459419 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 3919102055 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---