
SJ5832-41/2x72BLK
Mounting Hardware BLACK ROLLSTOCK 4 1/2X72 YD BULK.
Datasheet
SJ5832-41/2x72BLK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Mounting Hardware | |
| Product | Hardware | |
| Type | Bumpers | |
| Material | Polyurethane (PUR) | |
| Color | Black | |
| Product Type | Mounting Hardware | |
| Series | SJ5832 | |
| Subcategory | Hardware | |
| Part # Aliases | 02120067558 7100001350 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,526.07 | $1,526.07 | |
| $1,501.71 | $7,508.55 |
Need more?