Reference Only
SJ5816
Bumpers / Feet RUBBER BUMPER 4 1/2in x 36yd BLACK.
Datasheet
SJ5816 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Bumpers / Feet | |
| Type | Rollstock | |
| Material | Polyurethane (PUR) | |
| Thickness | 1.6 mm | |
| Color | Black | |
| Series | SJ5816 | |
| Packaging | Roll | |
| Product Type | Bumpers / Feet | |
| Subcategory | Hardware | |
| Part # Aliases | 7100002938 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Roll
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $922.48 | $922.48 | |
| $819.29 | $4,096.45 | |
| $798.24 | $7,982.40 |
Need more?