Reference Only

SJ5801

Bumpers / Feet 4mil SILICONE BUMPON 4.5IN x 72YD ROLL.

Manufacturer:

Mfr Part:
SJ5801

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryBumpers / Feet
TypeRollstock
MaterialPolyurethane (PUR)
Width114.3 mm
Thickness1 mm
ColorBlack
PackagingRoll
Product TypeBumpers / Feet
SubcategoryHardware
Part # Aliases7000049346

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3919102055
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Roll

Pricing not available for this package type
Need pricing?
Contact Us