
SJ5616-41/2x36
Mounting Hardware CLEAR ROLLSTOCK 4 1/2X36 YD BULK.
Datasheet
SJ5616-41/2x36 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Mounting Hardware | |
| Product | Hardware | |
| Type | Bumpers | |
| Material | Polyurethane (PUR) | |
| Color | Clear | |
| Product Type | Mounting Hardware | |
| Subcategory | Hardware | |
| Part # Aliases | 02120024363 7000029058 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 3919102040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,167.26 | $1,167.26 | |
| $1,141.02 | $11,410.20 |
Need more?