Reference Only

SJ5510

Bumpers / Feet BUMPER BLACK - ROLL .5 X .15 X 50 FT.

Manufacturer:

Mfr Part:
SJ5510

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryBumpers / Feet
TypeContinuous Strip
MaterialPolyurethane (PUR)
Width12.7 mm
ColorBlack
Length50 ft
PackagingRoll
Product TypeBumpers / Feet
SubcategoryHardware
TradenameBumpon
Part # Aliases02120018465 70070080042 7000051758

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Roll

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$135.22$676.10
$125.84$1,258.40
$114.35$2,858.75
$113.06$5,653.00
$107.51$10,751.00
Need more?