Reference Only
SJ5382
Bumpers / Feet SJ5382 CLEAR BUMPONS 144 PER PAD.
Datasheet
SJ5382 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Bumpers / Feet | |
| Type | Hemisphere | |
| Material | Polyurethane (PUR) | |
| Shape | Hemisphere | |
| Color | Transparent | |
| Packaging | Each | |
| Outside Diameter | 6.4 mm | |
| Product Type | Bumpers / Feet | |
| Subcategory | Hardware | |
| Part # Aliases | 02120024230 7000002016 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4016996050 |
| TARIC | 3926909790 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3,000 / Multiples: 144)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.092 | $276.00 | |
| $0.083 | $250.99 | |
| $0.078 | $471.74 | |
| $0.074 | $671.32 |
Need more?