
SJ5008(GREY)
Bumpers / Feet
Datasheet
SJ5008(GREY) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Bumpers / Feet | |
| Type | Bumper | |
| Material | Polyurethane (PUR) | |
| Color | Gray | |
| Height | 3.1 mm | |
| Product Type | Bumpers / Feet | |
| Shape | Tapered Square | |
| Subcategory | Hardware | |
| Width | 12.7 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 4016999790 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?