Reference Only
SCX-ASIC
Obsolete
LCD Touch Panels SCX CHIPSET
Datasheet
SCX-ASIC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | LCD Touch Panels | |
| Operating Supply Voltage | 5 V | |
| Operating Supply Current | 16 mA | |
| Packaging | Tube | |
| Maximum Operating Temperature | + 65 C | |
| Minimum Operating Temperature | 0 C | |
| Product Type | Touch Panels | |
| Subcategory | Displays | |
| Touch Panel | With Touch Panel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542320071 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?