Reference Only

SC802S

Obsolete
LCD Touch Panels SC800 8W SERIAL OEM

Manufacturer:

Mfr Part:
SC802S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryLCD Touch Panels
Operating Supply Voltage5 V
Operating Supply Current16 mA
PackagingBulk
Maximum Operating Temperature+ 65 C
Minimum Operating Temperature0 C
Product TypeTouch Panels
SubcategoryDisplays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8471801000
TARIC8471800000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?