
RV18-14Q
Terminals RING VNYL INS HIGHLAND BAG, 25/BAG.
Datasheet
RV18-14Q DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Terminals | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 18 AWG | |
| Packaging | Bag | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Part # Aliases | 00051128600443 7000133681 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bag
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.26 | $122.60 | |
| $11.97 | $239.40 | |
| $11.34 | $567.00 | |
| $10.76 | $1,076.00 | |
| $10.04 | $2,008.00 | |
| $9.55 | $4,775.00 | |
| $9.22 | $9,220.00 |
Need more?